
BTH-060-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTH-060-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-060-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-060-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-060-02-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-02-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 120 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,90000 € | 39,00 € |
| 25 | 3,65560 € | 91,39 € |
| 50 | 3,48100 € | 174,05 € |
| 100 | 3,31480 € | 331,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,80465 € | 771,28 € |
| 550 | 2,53271 € | 1 392,99 € |
| 1 375 | 2,48596 € | 3 418,19 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,50800 € |


