
BTH-050-02-L-D-A | |
|---|---|
DigiKey Part Number | BTH-050-02-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTH-050-02-L-D-A |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-02-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,51862 € | 228,71 € |
| 130 | 3,05962 € | 397,75 € |
| 260 | 3,03838 € | 789,98 € |
| Unit Price without VAT: | 3,51862 € |
|---|---|
| Unit Price with VAT: | 4,22234 € |

