
BTE-100-01-L-D-A | |
|---|---|
DigiKey Part Number | BTE-100-01-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-100-01-L-D-A |
Description | CONN HDR 200POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | BTE-100-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.03mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 25 | 5,13320 € | 128,33 € |
| 50 | 4,82740 € | 241,37 € |
| 100 | 4,39400 € | 439,40 € |
| 250 | 4,17304 € | 1 043,26 € |
| 500 | 3,92656 € | 1 963,28 € |
| 1 000 | 3,84580 € | 3 845,80 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,69600 € |

