
BTE-060-01-F-D-A | |
---|---|
DigiKey Part Number | BTE-060-01-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-060-01-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-060-01-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5.03mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,42000 € | 4,42 € |
10 | 3,75400 € | 37,54 € |
100 | 3,19020 € | 319,02 € |
500 | 2,84780 € | 1 423,90 € |
1 000 | 2,71197 € | 2 711,97 € |
Unit Price without VAT: | 4,42000 € |
---|---|
Unit Price with VAT: | 5,30400 € |