cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSW-125-04-G-M

DigiKey Part Number
612-BSW-125-04-G-M-ND
Manufacturer
Manufacturer Product Number
BSW-125-04-G-M
Description
CONN RCPT 25POS 0.1 GOLD PCB
Customer Reference
Detailed Description
25 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Bottom Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSW-125-04-G-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Bottom Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.350" (8.89mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyethylene Terephthalate (PET), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.