
BSE-060-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13464TR-ND - Tape & Reel (TR) SAM13464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSE-060-01-F-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-060-01-F-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44000 € | 34,40 € |
| 25 | 3,22480 € | 80,62 € |
| 50 | 3,07060 € | 153,53 € |
| 100 | 2,92400 € | 292,40 € |
| 250 | 2,74092 € | 685,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46472 € | 1 232,36 € |
| 1 000 | 2,32024 € | 2 320,24 € |
| 2 500 | 2,16724 € | 5 418,10 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,86000 € |

