
ASP-187091-02 | |
|---|---|
DigiKey Part Number | 612-ASP-187091-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASP-187091-02 |
Description | ASP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm, 2.5mm | |
Height Above Board | 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 150 | 1,67291 € | 1 923,85 € |
| Unit Price without VAT: | 1,67291 € |
|---|---|
| Unit Price with VAT: | 2,00749 € |


