9 Position One Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17EDEPS

DigiKey Part Number
664-L17EDEPS-ND
Manufacturer
Manufacturer Product Number
L17EDEPS
Description
DSUB, IP67 WATERPROOF HOOD, E SI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
Dust Tight/Waterproof (IP67), Mating Screws
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,68000 €18,68 €
1015,87400 €158,74 €
2514,88040 €372,01 €
5014,17020 €708,51 €
10013,49420 €1 349,42 €
30012,48870 €3 746,61 €
50012,04720 €6 023,60 €
Manufacturers Standard Package
Unit Price without VAT:18,68000 €
Unit Price with VAT:22,41600 €

Other Suppliers on DigiKey

200In Stock
Ships from WEC