
ADF6-60-07.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADF6-60-07.5-L-4-2-A-TR-ND - Tape & Reel (TR) 612-ADF6-60-07.5-L-4-2-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADF6-60-07.5-L-4-2-A-TR |
Description | CONN 0.635MM SKT 240POS SMD |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-60-07.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 14mm, 16mm | |
Height Above Board | 0.304" (7.72mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,90000 € | 22,90 € |
10 | 19,46900 € | 194,69 € |
25 | 18,25000 € | 456,25 € |
50 | 18,03280 € | 901,64 € |
Unit Price without VAT: | 22,90000 € |
---|---|
Unit Price with VAT: | 27,48000 € |