
SPMWHT541MP7WAUMS0 | |
---|---|
DigiKey Part Number | 1510-2121-2-ND - Tape & Reel (TR) 1510-2121-1-ND - Cut Tape (CT) 1510-2121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP7WAUMS0 |
Description | LED LM561B PLUS WHT 3500K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Warm 3500K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (23lm ~ 29lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13200 € | 1,32 € |
100 | 0,09250 € | 9,25 € |
500 | 0,07414 € | 37,07 € |
1 000 | 0,06808 € | 68,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,06141 € | 153,53 € |
5 000 | 0,05723 € | 286,15 € |
7 500 | 0,05507 € | 413,03 € |
12 500 | 0,05264 € | 658,00 € |
17 500 | 0,05119 € | 895,83 € |
25 000 | 0,04977 € | 1 244,25 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |