LED Lighting LM561C White, Neutral 4000K 2.75V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541ML5XATMS6

DigiKey Part Number
1510-2183-2-ND - Tape & Reel (TR)
1510-2183-1-ND - Cut Tape (CT)
1510-2183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHT541ML5XATMS6
Description
LED LM561C NEUT WHT 4000K 5630
Customer Reference
Detailed Description
LED Lighting LM561C White, Neutral 4000K 2.75V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SPMWHT541ML5XATMS6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (36lm ~ 38lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
207 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
5630
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117 658
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16400 €1,64 €
1000,11540 €11,54 €
5000,09314 €46,57 €
1 0000,08578 €85,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,07770 €194,25 €
5 0000,07263 €363,15 €
7 5000,07003 €525,22 €
12 5000,06708 €838,50 €
17 5000,06533 €1 143,28 €
25 0000,06362 €1 590,50 €
62 5000,05984 €3 740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €