
SPMWHD32AMD5XAP3SL | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMD5XAP3SLTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMD5XAP3SLCT-ND - Cut Tape (CT) 1510-SPMWHD32AMD5XAP3SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAP3SL |
Description | LED LM301B COOL WHITE 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Cool 6500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (38lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,13064 € | 65,32 € |
| 1 000 | 0,12089 € | 120,89 € |
| 2 000 | 0,11258 € | 225,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10552 € | 422,08 € |
| 8 000 | 0,09952 € | 796,16 € |
| 12 000 | 0,09645 € | 1 157,40 € |
| 20 000 | 0,09297 € | 1 859,40 € |
| 28 000 | 0,09091 € | 2 545,48 € |
| 40 000 | 0,08889 € | 3 555,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

