
SPMWH1229AD7SGT0SA | |
|---|---|
DigiKey Part Number | 1510-1452-2-ND - Tape & Reel (TR) 1510-1452-1-ND - Cut Tape (CT) 1510-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD7SGT0SA |
Description | LED LM283B NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B White, Neutral 4000K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 110mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 100lm (95lm ~ 105lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 9.4V | Base Product Number |
Lumens/Watt @ Current - Test 106 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,06260 € | 6,26 € |
| 500 | 0,04968 € | 24,84 € |
| 1 000 | 0,04538 € | 45,38 € |
| 2 000 | 0,04171 € | 83,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03857 € | 154,28 € |
| 8 000 | 0,03590 € | 287,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |






