
SPMWH1228FD7WAQUVG | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD7WAQUVGTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD7WAQUVGCT-ND - Cut Tape (CT) 1510-SPMWH1228FD7WAQUVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD7WAQUVG |
Description | LED LM281B+ COOL WHT 5700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 5700K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (62lm ~ 66lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02818 € | 14,09 € |
| 1 000 | 0,02555 € | 25,55 € |
| 2 000 | 0,02330 € | 46,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02137 € | 85,48 € |
| 8 000 | 0,01972 € | 157,76 € |
| 12 000 | 0,01888 € | 226,56 € |
| 20 000 | 0,01792 € | 358,40 € |
| 28 000 | 0,01734 € | 485,52 € |
| 40 000 | 0,01679 € | 671,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

