
SPMWH1228FD5WAUMS3 | |
---|---|
DigiKey Part Number | 1510-1436-2-ND - Tape & Reel (TR) 1510-1436-1-ND - Cut Tape (CT) 1510-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAUMS3 |
Description | LED LM281B WARM WHT 3500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Warm 3500K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 61lm (59lm ~ 63lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,08700 € | 0,87 € |
100 | 0,05970 € | 5,97 € |
500 | 0,04732 € | 23,66 € |
1 000 | 0,04319 € | 43,19 € |
2 000 | 0,03966 € | 79,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,03665 € | 146,60 € |
8 000 | 0,03408 € | 272,64 € |
12 000 | 0,03276 € | 393,12 € |
20 000 | 0,03126 € | 625,20 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15600 € |