
SPHWHSHDNF27YZW3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNF27YZW3D4TR-ND - Tape & Reel (TR) 1510-SPHWHSHDNF27YZW3D4CT-ND - Cut Tape (CT) 1510-SPHWHSHDNF27YZW3D4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNF27YZW3D4 |
Description | LED COB D GEN4 WHT SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 1.38A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2934lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF27YZW3D4 | Samsung Semiconductor, Inc. | 120 | 1510-SPHWHAHDNF27YZW3D4-ND | 5,10000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 4,05900 € | 40,59 € |
| 25 | 3,83760 € | 95,94 € |
| 100 | 3,32580 € | 332,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,50084 € | 625,21 € |
| 500 | 2,42282 € | 1 211,41 € |
| 750 | 2,38376 € | 1 787,82 € |
| 1 250 | 2,34046 € | 2 925,58 € |
| 1 750 | 2,31515 € | 4 051,51 € |
| 2 500 | 2,29081 € | 5 727,02 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,42400 € |

