SPHWHAHDNF27YZR3DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNM271ZR3DC

DigiKey Part Number
1510-SPHWHAHDNM271ZR3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNM271ZR3DC
Description
LED COB D GEN3 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
11974lm (Typ)
Current - Test
1.62A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.6V
Lumens/Watt @ Current - Test
147 lm/W
Current - Max
3.24A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,22000 €12,22 €
109,54300 €95,43 €
Unit Price without VAT:12,22000 €
Unit Price with VAT:14,66400 €