LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNL251ZR3DB

DigiKey Part Number
1510-SPHWHAHDNL251ZR3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNL251ZR3DB
Description
LED COB D GEN2 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
8949lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
51.1V
Lumens/Watt @ Current - Test
162 lm/W
Current - Max
2.16A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,18000 €8,18 €
106,27600 €62,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,81600 €