
ECS-160-10-37B2-JTN-TR | |
---|---|
DigiKey Part Number | 50-ECS-160-10-37B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-160-10-37B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-160-10-37B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37B2-JTN-TR |
Description | CRYSTAL 16 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-37B2-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,29300 € | 2,93 € |
25 | 0,27760 € | 6,94 € |
50 | 0,26620 € | 13,31 € |
100 | 0,25800 € | 25,80 € |
250 | 0,24948 € | 62,37 € |
500 | 0,23138 € | 115,69 € |
1 000 | 0,22181 € | 221,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,21716 € | 651,48 € |
6 000 | 0,20947 € | 1 256,82 € |
9 000 | 0,19607 € | 1 764,63 € |
15 000 | 0,18426 € | 2 763,90 € |
30 000 | 0,18031 € | 5 409,30 € |
36 000 | 0,17832 € | 6 419,52 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |