
SPHWHAHDNH25YZU3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNH25YZU3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH25YZU3DC |
Description | LED COB D GEN3 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Box | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 5064lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNH25YZU3DB | Samsung Semiconductor, Inc. | 245 | 1510-SPHWHAHDNH25YZU3DB-ND | 4,87000 € | Parametric Equivalent |
| SPHWHAHDNH27YZU3DB | Samsung Semiconductor, Inc. | 46 | 1510-SPHWHAHDNH27YZU3DB-ND | 5,02000 € | Parametric Equivalent |
| CGM-14-35-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-35-80-36-AC40-F5-2-ND | 6,12539 € | Parametric Equivalent |
| CGM-14-35-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-35-80-36-AC40-F5-3-ND | 5,10450 € | Parametric Equivalent |
| CGM-14-35-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-35-80-36-TC60-F7-2-ND | 3,92653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,82600 € | 48,26 € |
| 250 | 3,67144 € | 917,86 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,64400 € |

