SPHWHAHDNM231ZV3D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNH23YZT3DB

DigiKey Part Number
1510-SPHWHAHDNH23YZT3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNH23YZT3DB
Description
LED COB D GEN2 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5175lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
169 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.50mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,92000 €4,92 €
103,68300 €36,83 €
2502,75888 €689,72 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,90400 €