Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNG23YZR3D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNG23YZR3D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG23YZR3D2 |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 171 lm/W |
Packaging Tray | Current - Max 1.84A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4258lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG25YZR3DB | Samsung Semiconductor, Inc. | 174 | 1510-SPHWHAHDNG25YZR3DB-ND | 4,38000 € | Parametric Equivalent |
| SPHWHAHDNG25YZR3DC | Samsung Semiconductor, Inc. | 220 | 1510-SPHWHAHDNG25YZR3DC-ND | 5,70000 € | Parametric Equivalent |
| CLU036-1208C1-50AL7G4 | Citizen | 0 | 1642-1100-ND | 11,21542 € | Parametric Equivalent |
| CLU038-1208C4-50AL7K3 | Citizen | 0 | 1642-1417-ND | 11,21542 € | Parametric Equivalent |
| CMU1526-0000-000N0B0A50E | Cree LED | 0 | 90-CMU1526-0000-000N0B0A50E-ND | 3,46880 € | Parametric Equivalent |










