Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDND27YZR3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDND27YZR3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND27YZR3DC |
Description | LED COB D GEN3 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Box | Current - Max 720mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1792lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1013-R160-000N0U0A50G | Cree LED | 0 | 90-CMU1013-R160-000N0U0A50G-ND | 2,83188 € | Parametric Equivalent |
| CXM-9-50-90-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-9-50-90-36-AA30-F4-3-ND | 0,00000 € | Parametric Equivalent |
| CXM-9-50-90-36-AA30-F4-5 | Luminus Devices Inc. | 0 | CXM-9-50-90-36-AA30-F4-5-ND | 0,00000 € | Parametric Equivalent |
| CXM-9-50-90-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-9-50-90-36-AC30-F4-3-ND | 1,95018 € | Parametric Equivalent |
| CXM-9-50-90-36-AC30-F4-5 | Luminus Devices Inc. | 0 | CXM-9-50-90-36-AC30-F4-5-ND | 1,76694 € | Parametric Equivalent |






