
SPHWH1L5N605YEQ5A2 | |
|---|---|
DigiKey Part Number | 1510-SPHWH1L5N605YEQ5A2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N605YEQ5A2 |
Description | LED LH502C COOL WHITE 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH502C White, Cool 5700K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 880mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2020 (5050 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 5700K 5-Step MacAdam Ellipse | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 640mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
CRI (Color Rendering Index) 80 |

