LED Lighting LH502C White, Cool 5700K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH1L5N603YEQ5A2

DigiKey Part Number
1510-SPHWH1L5N603YEQ5A2TR-ND - Tape & Reel (TR)
1510-SPHWH1L5N603YEQ5A2CT-ND - Cut Tape (CT)
1510-SPHWH1L5N603YEQ5A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH1L5N603YEQ5A2
Description
LED LH502C COOL WHITE 5700K SMD
Customer Reference
Detailed Description
LED Lighting LH502C White, Cool 5700K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
880mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Obsolete
Supplier Device Package
SMD
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
5700K 5-Step MacAdam Ellipse
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
640mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 110
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,54600 €5,46 €
1000,40140 €40,14 €
5000,33718 €168,59 €
1 0000,31613 €316,13 €
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €