Image for SPHWHTL3DA0GF4WMN6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0GF4WMN6

DigiKey Part Number
1510-SPHWHTL3DA0GF4WMN6TR-ND - Tape & Reel (TR)
1510-SPHWHTL3DA0GF4WMN6CT-ND - Cut Tape (CT)
1510-SPHWHTL3DA0GF4WMN6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0GF4WMN6
Description
LED LH351D WARM WHT 2700K 3535
Customer Reference
Detailed Description
LED Lighting LH351D White, Warm 2700K 3-Step MacAdam Ellipse 3V 1.05A 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3A
Series
Viewing Angle
128°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
330lm (300lm ~ 360lm)
Height - Seated (Max)
0.097" (2.46mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
105 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 600
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,78303 €626,42 €
1 6000,74548 €1 192,77 €
Manufacturers Standard Package
Unit Price without VAT:0,78303 €
Unit Price with VAT:0,93964 €