
SPHWH1L5N603XET5A2 | |
---|---|
DigiKey Part Number | 1510-SPHWH1L5N603XET5A2TR-ND - Tape & Reel (TR) 1510-SPHWH1L5N603XET5A2CT-ND - Cut Tape (CT) 1510-SPHWH1L5N603XET5A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N603XET5A2 |
Description | LED LH508A+ NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH508A+ White, Neutral 4000K 5-Step MacAdam Ellipse 24.5V 160mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 220mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,55100 € | 5,51 € |
100 | 0,40510 € | 40,51 € |
500 | 0,34030 € | 170,15 € |
1 000 | 0,31907 € | 319,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,25223 € | 504,46 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94800 € |