
SL-B8V2N70LAWW | |
---|---|
DigiKey Part Number | 1510-2461-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8V2N70LAWW |
Description | LED MOD H INFLUX LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 3960lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 22.3V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 281.00mm L x 41.00mm W | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,52000 € | 11,52 € |
10 | 9,03300 € | 90,33 € |
160 | 7,38000 € | 1 180,80 € |
Unit Price without VAT: | 11,52000 € |
---|---|
Unit Price with VAT: | 13,82400 € |