ARTIK 055s ARTIK 055S Secure WiFi Dev Kit ARTIK ARM® Cortex®-R4 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARTIK 055s ARTIK 055S Secure WiFi Dev Kit ARTIK ARM® Cortex®-R4 MPU Embedded Evaluation Board
SIP-KITNXH002
SIP-KITNXH002

SIP-KITNXH002

DigiKey Part Number
1683-1016-ND
Manufacturer
Manufacturer Product Number
SIP-KITNXH002
Description
ARTIK 055S SECURE WIFI DEV KIT
Customer Reference
Detailed Description
ARTIK 055s ARTIK 055S Secure WiFi Dev Kit ARTIK ARM® Cortex®-R4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-R4
Platform
Utilized IC / Part
ARTIK 055s
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.