
SIP-005AYS001 | |
|---|---|
DigiKey Part Number  | 1510-1313-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SIP-005AYS001  | 
Description  | RF TXRX MODULE CASTELLATION SMD  | 
Customer Reference  | |
Detailed Description  | Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Modulation  | -  | |
Frequency  | 2.4GHz  | |
Data Rate  | 54Mbps  | |
Power - Output  | 19dBm  | |
Sensitivity  | -82dBm  | |
Serial Interfaces  | I2C, I2S, JTAG, SPI, UART, USB  | |
Antenna Type  | Antenna Not Included, Castellation  | |
Utilized IC / Part  | -  | |
Memory Size  | 4GB Flash, 512MB DRAM  | |
Voltage - Supply  | 3.8V  | |
Current - Receiving  | -  | |
Current - Transmitting  | -  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -25°C ~ 85°C  | |
Package / Case  | Module  | 



