Similar

SI-B8U342560WW | |
|---|---|
DigiKey Part Number | 1510-1325-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U342560WW |
Description | LED MOD F562A G2 LNR STRP 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-F562A_G2 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 50°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 24.8V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 1.62A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 115° |
Color White, Warm | Features With Connector |
CCT (K) 3500K 4-Step MacAdam Ellipse | Size / Dimension 560.00mm L x 18.00mm W |
Configuration Linear Light Strip | Height 3.80mm |
Luminous Flux @ Current/Temperature 4680lm (Typ) | Lens Type Flat |
Current - Test 1.35A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8U251560WW | Samsung Semiconductor, Inc. | 554 | 1510-SI-B8U251560WW-ND | 12,33000 € | Similar |


