
SCP9TTF1HPL1T0G34E | |
|---|---|
DigiKey Part Number | 1510-SCP9TTF1HPL1T0G34ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP9TTF1HPL1T0G34E |
Description | LED LH181A NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181A White, Neutral 4000K 2.9V 350mA 140° 0707 (1919 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 115lm (100lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.075" L x 0.075" W (1.91mm x 1.91mm) | |
Height - Seated (Max) | 0.019" (0.49mm) | |
Thermal Resistance of Package | 3°C/W |

