
SCP8UTJ5HEL1ULNF6E | |
|---|---|
DigiKey Part Number | SCP8UTJ5HEL1ULNF6E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP8UTJ5HEL1ULNF6E |
Description | LED LH231B WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH231B White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 700mA 120° 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1111 (2828 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3500K 5-Step MacAdam Ellipse | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Flux @ 85°C, Current - Test 300lm (270lm ~ 330lm) | Height - Seated (Max) 0.019" (0.48mm) |
Current - Test 700mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 148 lm/W |

