SCP8TT78HPL1TUS06E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 12 133
Unit Price: 0,27000 €
Datasheet
Image for SCP8TT78HPL1TUS06E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP8TT78HPL1TUS06E

DigiKey Part Number
SCP8TT78HPL1TUS06E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCP8TT78HPL1TUS06E
Description
LED LM101A NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting LM101A White, Neutral 4000K 2.9V 150mA 150° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCP8TT78HPL1TUS06E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
61lm (55lm ~ 67lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
80
Current - Max
450mA
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.045" L x 0.045" W (1.15mm x 1.15mm)
Height - Seated (Max)
0.018" (0.45mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes