LED Lighting LH181B White, Cool 5000K 2.9V 350mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting LH181B White, Cool 5000K 2.9V 350mA 120° 2-SMD, No Lead
SCP7RTJ5HEL1RLQF6E

SCP8RTF1HEL1RKN34E

DigiKey Part Number
1510-2250-2-ND - Tape & Reel (TR)
1510-2250-1-ND - Cut Tape (CT)
1510-2250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCP8RTF1HEL1RKN34E
Description
LED LH181B COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting LH181B White, Cool 5000K 2.9V 350mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.4A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, No Lead
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.093" L x 0.093" W (2.36mm x 2.36mm)
Flux @ 85°C, Current - Test
165lm (150lm ~ 180lm)
Height - Seated (Max)
0.019" (0.48mm)
Current - Test
350mA
Thermal Resistance of Package
2°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
163 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 529
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,47300 €4,73 €
1000,34580 €34,58 €
5000,28914 €144,57 €
1 0000,27052 €270,52 €
2 0000,25473 €509,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24133 €965,32 €
8 0000,22997 €1 839,76 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,81600 €