


SCP7UTF1HEL1UKP34E | |
|---|---|
DigiKey Part Number | 1510-SCP7UTF1HEL1UKP34ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP7UTF1HEL1UKP34E |
Description | LED LH181B WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181B White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 172 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.4A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 3500K 5-Step MacAdam Ellipse | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 175lm (160lm ~ 190lm) | Size / Dimension 0.093" L x 0.093" W (2.36mm x 2.36mm) |
Current - Test 350mA | Height - Seated (Max) 0.019" (0.48mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 2°C/W |

