RC1608J114CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00711 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03096 €
Datasheet

Direct


YAGEO
In Stock: 18 029
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00331 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 19 575
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 79 488
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 1 240
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 23 249
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4 467
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 8 398
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01496 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00235 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 930
Unit Price: 0,09000 €
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J114CS

DigiKey Part Number
1276-5111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J114CS
Description
RES SMD 110K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J114CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,00591 €11 820,00 €
Unit Price without VAT:0,00591 €
Unit Price with VAT:0,00709 €