
CL31Y225KCHVPNE | |
|---|---|
DigiKey Part Number | 1276-CL31Y225KCHVPNETR-ND - Tape & Reel (TR) 1276-CL31Y225KCHVPNECT-ND - Cut Tape (CT) 1276-CL31Y225KCHVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31Y225KCHVPNE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,27250 € | 27,25 € |
| 500 | 0,22454 € | 112,27 € |
| 1 000 | 0,20971 € | 209,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16789 € | 335,78 € |
| 4 000 | 0,15936 € | 637,44 € |
| 6 000 | 0,15508 € | 930,48 € |
| 10 000 | 0,15034 € | 1 503,40 € |
| 14 000 | 0,14767 € | 2 067,38 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

