
CL31Y225KCHVPJE | |
|---|---|
DigiKey Part Number | 1276-CL31Y225KCHVPJETR-ND - Tape & Reel (TR) 1276-CL31Y225KCHVPJECT-ND - Cut Tape (CT) 1276-CL31Y225KCHVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31Y225KCHVPJE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,26840 € | 26,84 € |
| 500 | 0,22102 € | 110,51 € |
| 1 000 | 0,20638 € | 206,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17703 € | 354,06 € |
| 4 000 | 0,17566 € | 702,64 € |
| 6 000 | 0,17494 € | 1 049,64 € |
| 10 000 | 0,17392 € | 1 739,20 € |
| 14 000 | 0,17070 € | 2 389,80 € |
| 20 000 | 0,16760 € | 3 352,00 € |
| 24 000 | 0,16613 € | 3 987,12 € |
| 48 000 | 0,16119 € | 7 737,12 € |
| 50 000 | 0,16093 € | 8 046,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

