
| CL31F104ZACNBNC | |
|---|---|
| DigiKey Part Number | 1276-2855-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CL31F104ZACNBNC | 
| Description | CAP ARRAY 0.1UF 25V Y5V 1206 | 
| Customer Reference | |
| Detailed Description | 0.1µF Isolated Capacitor 4 Array 25 V Y5V (F) 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL31F104ZACNBNC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samsung Electro-Mechanics | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | 0.1µF | |
| Tolerance | -20%, +80% | |
| Voltage - Rated | 25 V | |
| Dielectric Material | Ceramic | |
| Number of Capacitors | 4 | |
| Circuit Type | Isolated | |
| Temperature Coefficient | Y5V (F) | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France