
CL31F104ZACNBNC | |
|---|---|
DigiKey Part Number | 1276-2855-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31F104ZACNBNC |
Description | CAP ARRAY 0.1UF 25V Y5V 1206 |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 25 V Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31F104ZACNBNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | Y5V (F) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

