
| CL31C221JGFNNNE | |
|---|---|
| DigiKey Part Number | 1276-3229-2-ND - Tape & Reel (TR) 1276-3229-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CL31C221JGFNNNE | 
| Description | CAP CER 220PF 500V C0G/NP0 1206 | 
| Customer Reference | |
| Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL31C221JGFNNNE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,21000 € | 0,21 € | 
| 10 | 0,12700 € | 1,27 € | 
| 50 | 0,09180 € | 4,59 € | 
| 100 | 0,08100 € | 8,10 € | 
| 500 | 0,06278 € | 31,39 € | 
| 1 000 | 0,05716 € | 57,16 € | 
| Unit Price without VAT: | 0,21000 € | 
|---|---|
| Unit Price with VAT: | 0,25200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France