
CL31C102JHHNNNE | |
|---|---|
DigiKey Part Number | 1276-3208-2-ND - Tape & Reel (TR) 1276-3208-1-ND - Cut Tape (CT) 1276-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C102JHHNNNE |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C102JHHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,09514 € | 47,57 € |
| 1 000 | 0,08728 € | 87,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08082 € | 161,64 € |
| 4 000 | 0,07550 € | 302,00 € |
| 6 000 | 0,07284 € | 437,04 € |
| 10 000 | 0,06990 € | 699,00 € |
| 14 000 | 0,06817 € | 954,38 € |
| 20 000 | 0,06652 € | 1 330,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

