1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C102JHHNFNE

DigiKey Part Number
1276-3207-2-ND - Tape & Reel (TR)
1276-3207-1-ND - Cut Tape (CT)
1276-3207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C102JHHNFNE
Description
CAP CER 1000PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C102JHHNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31C102JHHNNNESamsung Electro-Mechanics26 6971276-3208-1-ND0,31000 €Parametric Equivalent
GRM31B5C2J102JW01LMurata Electronics282 342490-5279-1-ND0,27000 €Direct
885342008005Würth Elektronik4 509732-12188-1-ND0,22000 €Parametric Equivalent
C3216C0G2J102J085AATDK11 898445-2342-1-ND0,22000 €Parametric Equivalent
KAM31GCG2J102JUKYOCERA AVX2 000478-KAM31GCG2J102JUCT-ND0,78000 €Parametric Equivalent
In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09000 €0,90 €
500,06400 €3,20 €
1000,05600 €5,60 €
5000,04244 €21,22 €
1 0000,03827 €38,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,03453 €69,06 €
4 0000,03173 €126,92 €
6 0000,03033 €181,98 €
10 0000,02878 €287,80 €
14 0000,02788 €390,32 €
20 0000,02700 €540,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19200 €