
CL31B475KOHVPNE | |
|---|---|
DigiKey Part Number | 1276-6723-2-ND - Tape & Reel (TR) 1276-6723-1-ND - Cut Tape (CT) 1276-6723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KOHVPNE |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KOHVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09560 € | 9,56 € |
| 500 | 0,07474 € | 37,37 € |
| 1 000 | 0,06830 € | 68,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05078 € | 101,56 € |
| 4 000 | 0,04756 € | 190,24 € |
| 6 000 | 0,04596 € | 275,76 € |
| 10 000 | 0,04434 € | 443,40 € |
| 14 000 | 0,04417 € | 618,38 € |
| 20 000 | 0,04361 € | 872,20 € |
| 24 000 | 0,04307 € | 1 033,68 € |
| 48 000 | 0,04123 € | 1 979,04 € |
| 50 000 | 0,04113 € | 2 056,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

