CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KOHNNNE

DigiKey Part Number
1276-3182-2-ND - Tape & Reel (TR)
1276-3182-1-ND - Cut Tape (CT)
1276-3182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KOHNNNE
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KOHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213 351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06920 €3,46 €
1000,06070 €6,07 €
5000,04634 €23,17 €
1 0000,04193 €41,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,03621 €72,42 €
4 0000,03310 €132,40 €
6 0000,03111 €186,66 €
10 0000,02910 €291,00 €
14 0000,02719 €380,66 €
20 0000,02708 €541,60 €
24 0000,02525 €606,00 €
48 0000,02507 €1 203,36 €
50 0000,02506 €1 253,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €