
CL31B474KCHWPNE | |
|---|---|
DigiKey Part Number | 1276-CL31B474KCHWPNETR-ND - Tape & Reel (TR) 1276-CL31B474KCHWPNECT-ND - Cut Tape (CT) 1276-CL31B474KCHWPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B474KCHWPNE |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B474KCHWPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18160 € | 9,08 € |
| 100 | 0,16230 € | 16,23 € |
| 500 | 0,13000 € | 65,00 € |
| 1 000 | 0,12001 € | 120,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11083 € | 221,66 € |
| 4 000 | 0,10412 € | 416,48 € |
| 6 000 | 0,10076 € | 604,56 € |
| 10 000 | 0,09704 € | 970,40 € |
| 14 000 | 0,09486 € | 1 328,04 € |
| 20 000 | 0,09277 € | 1 855,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

