
CL31B105KCHVPNE | |
|---|---|
DigiKey Part Number | 1276-CL31B105KCHVPNETR-ND - Tape & Reel (TR) 1276-CL31B105KCHVPNECT-ND - Cut Tape (CT) 1276-CL31B105KCHVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KCHVPNE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KCHVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12570 € | 12,57 € |
| 500 | 0,09938 € | 49,69 € |
| 1 000 | 0,09126 € | 91,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08385 € | 167,70 € |
| 4 000 | 0,07839 € | 313,56 € |
| 6 000 | 0,07565 € | 453,90 € |
| 10 000 | 0,07263 € | 726,30 € |
| 14 000 | 0,07085 € | 991,90 € |
| 20 000 | 0,06915 € | 1 383,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

