
CL31B105KCHVPJE | |
|---|---|
DigiKey Part Number | 1276-CL31B105KCHVPJETR-ND - Tape & Reel (TR) 1276-CL31B105KCHVPJECT-ND - Cut Tape (CT) 1276-CL31B105KCHVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KCHVPJE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,19720 € | 19,72 € |
| 500 | 0,15946 € | 79,73 € |
| 1 000 | 0,14781 € | 147,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13702 € | 274,04 € |
| 4 000 | 0,12919 € | 516,76 € |
| 6 000 | 0,12526 € | 751,56 € |
| 10 000 | 0,12092 € | 1 209,20 € |
| 14 000 | 0,11838 € | 1 657,32 € |
| 20 000 | 0,11593 € | 2 318,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

