Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31B102KHFSFNE | |
|---|---|
DigiKey Part Number | 1276-3069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B102KHFSFNE |
Description | CAP CER 1000PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KHFSFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B102KIFNFNE | Samsung Electro-Mechanics | 447 213 | 1276-3070-1-ND | 0,26000 € | Upgrade |
| CL31B102KHFNFNE | Samsung Electro-Mechanics | 123 018 | 1276-3067-1-ND | 0,12000 € | Parametric Equivalent |
| C3216X7R2J102K115AA | TDK | 36 391 | 445-2288-1-ND | 0,26000 € | Direct |
| GRM31BR72J102KW01L | Murata Electronics | 11 100 | 490-3506-1-ND | 0,29000 € | Direct |
| CC1206KKX7RCBB102 | YAGEO | 44 249 | 311-1144-1-ND | 0,30000 € | Upgrade |










